+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ820IO

Module: Ethernet; Comp: W5200; 3.3VDC; SPI; 2.54mm; pin header,RJ45

Manufacturer: WIZNET

Manufacturer part number:
WIZ820IO
TME Symbol:
WIZ820IO

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W5200
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
SPI
Contacts pitch
2.54mm
Connection
pin header, RJ45
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Gross weight9.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ethernet modules WIZNET,
*
WIZ820IO
51 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 40 pcs - 22.09 USDGross price for quantities from 40 pcs - 22.09 USD
Net price for quantities from 520 pcs - 20.50 USDGross price for quantities from 520 pcs - 20.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 40 pcs