+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Microcontrollers and Microprocessors

(5 896)

Microcontrollers, also known as single-circuit computers, are integrated circuits which combine a processing unit (single or multi-core processor), Random Access Memory (RAM), data memory (usually flash), and a programmable system of universal ports (in-out) for communication with the outside world — all in one enclosure. Thanks to that, their application is simple. Therefore, unlike the microprocessors used in personal computers, using microcontrollers effectively requires relatively little external components.

Microcontrollers have become so popular that you would now be hard pressed to find an electronic device without at least one such circuit. A large variety of available microcontrollers facilitates picking the right one for a given application. Microcontrollers differ in architecture, core number, computing power, word size (8-bit, 16-bit, 32-bit), clock frequency, memory capacity, and I/O port number. They can be equipped with additional blocks, such as comparators and A/C or C/A converters, RTC circuits, PWM circuits, Watchdog, or transmission controllers. (UART, SPI, I2C, USB, CAN and others).

Solutions requiring high speed and high computing power have FPGA blocks or DSP units installed. There also exist microcontrollers whose structure is only a small part of the whole integrated circuit. (SoC — System on Chip) In case of battery-powered devices, power consumption and size matter. They come equipped in such packages as the SOT23, featuring physically and digitally lowered power consumption (including low voltage operation and an integrated sleep mode) Industrial applications require ICs with an extended temperature range and a large number of I/O ports. Chips designed for automotive applications additionally fulfil high impedance and temperature resistance requirements.

The popularity of any given version is determined not only by the constructors' knowledge of development environments, but also by the developer tools' availability.

Microcontrollers available at TME

TME is an official distributor of many renowned manufacturers, therefore our offer includes a wide selection of microcontrollers. In addition, we also provide tools and technical support. This applies primarily to all products from Microchip Technology (including the products previously available under the Atmel brand), such as these microcontrollers:

  • with 8051 architecture (AT89);
  • 8-bit PIC and AVR (PIC10, PIC12, PIC16, PIC18, tinyAVR, and megaAVR);
  • 16-bit PIC24, XMEGA and dsPIC30/dsPIC33 with DSP core, 32-bit PIC32 and AVR UC3 (UC3);
  • the most advanced models with ARM7, ARM9, Cotex-A, Cortex-M cores.

Our official distribution also includes microcontrollers from Infineon (8051 and industrial circuits with ARM core), dedicated circuits with a microcontroller from 4D System and Bridgetek (FTDI) designed for graphics control, and from Nordic Semiconductor (SoC circuits with ARM Cortex-M0 core) – for Bluetooth communication solutions.

Furthermore, TME's offer includes solutions from STMicroelectronics, Texas Instruments, Maxim-Dallas, NXP (including Freescale), Renesas, Silicon Labs, and other companies.

Products: 5 896

Warehouse:

TME
All
Page 1
NEW
PIC32MK1024GPE064-I/PT | IC: PIC microcontroller; 1000kB; 120MHz; SMD; TQFP64; PIC32
IC: PIC microcontroller; 1000kB; 120MHz; SMD; TQFP64; PIC32
Manufacturer part number: PIC32MK1024GPE064-I/PT
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 160 pcs - 7.28 EURGross price for quantities from 160 pcs - 7.28 EUR
0 in TME stock
No. of pieces (Multiplicity: 160)
NEW
PIC16LC58B-04/SS | IC: PIC microcontroller; 2kB; 4MHz; SMD; SSOP20; PIC16; tube; 0÷70°C
IC: PIC microcontroller; 2kB; 4MHz; SMD; SSOP20; PIC16; tube; 0÷70°C
Manufacturer part number: PIC16LC58B-04/SS
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 134 pcs - 2.30 EURGross price for quantities from 134 pcs - 2.30 EUR
0 in TME stock
No. of pieces (Multiplicity: 67)
NEW
FS32K142HAT0MLFT | IC: ARM microcontroller; LQFP48; Architecture: Cortex M4F
IC: ARM microcontroller; LQFP48; Architecture: Cortex M4F
Manufacturer part number: FS32K142HAT0MLFT
Manufacturer: NXP
Net price for quantities from 1 pcs - 7.21 EURGross price for quantities from 1 pcs - 7.21 EUR
Net price for quantities from 10 pcs - 5.73 EURGross price for quantities from 10 pcs - 5.73 EUR
Net price for quantities from 25 pcs - 5.36 EURGross price for quantities from 25 pcs - 5.36 EUR
Net price for quantities from 50 pcs - 5.12 EURGross price for quantities from 50 pcs - 5.12 EUR
Net price for quantities from 100 pcs - 4.87 EURGross price for quantities from 100 pcs - 4.87 EUR
Net price for quantities from 250 pcs - 4.65 EURGross price for quantities from 250 pcs - 4.65 EUR
Net price for quantities from 500 pcs - 4.52 EURGross price for quantities from 500 pcs - 4.52 EUR
250 in TME stock
No. of pieces (Multiplicity: 1)
NEW
ATMEGA88PB-AN | IC: AVR microcontroller; ATMEGA; TQFP32; 8kBFLASH; Core: 8-bit
IC: AVR microcontroller; ATMEGA; TQFP32; 8kBFLASH; Core: 8-bit
Manufacturer part number: ATMEGA88PB-AN
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.13 EUR
0 in TME stock
No. of pieces (Multiplicity: 250)
NEW
ATSAMD51P19A-AU | IC: ARM microcontroller; 120MHz; TQFP128; 512kBFLASH; -40÷85°C
IC: ARM microcontroller; 120MHz; TQFP128; 512kBFLASH; -40÷85°C
Manufacturer part number: ATSAMD51P19A-AU
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 90 pcs - 5.77 EURGross price for quantities from 90 pcs - 5.77 EUR
0 in TME stock
No. of pieces (Multiplicity: 90)
NEW
STM32C5A3VGT6 | IC: STM32 ARM microcontroller; 144MHz; LQFP100; 2.7÷3.6VDC; Cmp: 1
IC: STM32 ARM microcontroller; 144MHz; LQFP100; 2.7÷3.6VDC; Cmp: 1
Manufacturer part number: STM32C5A3VGT6
Manufacturer: STMicroelectronics
Net price for quantities from 1 pcs - 3.71 EURGross price for quantities from 1 pcs - 3.71 EUR
Net price for quantities from 10 pcs - 2.88 EURGross price for quantities from 10 pcs - 2.88 EUR
Net price for quantities from 25 pcs - 2.67 EURGross price for quantities from 25 pcs - 2.67 EUR
Net price for quantities from 50 pcs - 2.56 EURGross price for quantities from 50 pcs - 2.56 EUR
Net price for quantities from 90 pcs - 2.47 EURGross price for quantities from 90 pcs - 2.47 EUR
Net price for quantities from 270 pcs - 2.32 EURGross price for quantities from 270 pcs - 2.32 EUR
Net price for quantities from 1080 pcs - 2.19 EURGross price for quantities from 1080 pcs - 2.19 EUR
17 in TME stock
No. of pieces (Multiplicity: 1)
NEW
PIC12LF1572-I/P | IC: PIC microcontroller; 3.5kB; 32MHz; ADC,EUSART,ICSP,LIN; THT
IC: PIC microcontroller; 3.5kB; 32MHz; ADC,EUSART,ICSP,LIN; THT
Manufacturer part number: PIC12LF1572-I/P
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 480 pcs - 0.71 EURGross price for quantities from 480 pcs - 0.71 EUR
0 in TME stock
No. of pieces (Multiplicity: 60)
NEW
PIC16LF1825-I/SL | IC: PIC microcontroller; 14kB; 32MHz; I2C,LIN,SPI,UART,USART; SMD
IC: PIC microcontroller; 14kB; 32MHz; I2C,LIN,SPI,UART,USART; SMD
Manufacturer part number: PIC16LF1825-I/SL
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 285 pcs - 1.24 EURGross price for quantities from 285 pcs - 1.24 EUR
0 in TME stock
No. of pieces (Multiplicity: 57)
NEW
PIC10F322T-E/OT | IC: PIC microcontroller; 0.896kB; 16MHz; ADC,PWM; SMD; reel,tape
IC: PIC microcontroller; 0.896kB; 16MHz; ADC,PWM; SMD; reel,tape
Manufacturer part number: PIC10F322T-E/OT
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 3000 pcs - 0.55 EURGross price for quantities from 3000 pcs - 0.55 EUR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
NEW
PIC32MM0256GPM064T-I/PT | IC: PIC microcontroller; 256kB; 25MHz; SMD; TQFP64; PIC32; -40÷85°C
IC: PIC microcontroller; 256kB; 25MHz; SMD; TQFP64; PIC32; -40÷85°C
Manufacturer part number: PIC32MM0256GPM064T-I/PT
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 1200 pcs - 2.19 EURGross price for quantities from 1200 pcs - 2.19 EUR
0 in TME stock
No. of pieces (Multiplicity: 1 200)
NEW
AT89C51RD2T-RLRUM | IC: microcontroller 8051; Interface: SPI,UART; TQFP44; 64kBFLASH
IC: microcontroller 8051; Interface: SPI,UART; TQFP44; 64kBFLASH
Manufacturer part number: AT89C51RD2T-RLRUM
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 2000 pcs - 6.09 EURGross price for quantities from 2000 pcs - 6.09 EUR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
NEW
ATSAM4E16CB-AN | IC: ARM microcontroller; LQFP100; 1MBFLASH; ARM; in-tray
IC: ARM microcontroller; LQFP100; 1MBFLASH; ARM; in-tray
Manufacturer part number: ATSAM4E16CB-AN
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 90 pcs - 7.61 EURGross price for quantities from 90 pcs - 7.61 EUR
0 in TME stock
No. of pieces (Multiplicity: 90)
NEW
ATSAM4S8BB-MNR | IC: ARM microcontroller; QFN64; 512kBFLASH; ARM; reel,tape
IC: ARM microcontroller; QFN64; 512kBFLASH; ARM; reel,tape
Manufacturer part number: ATSAM4S8BB-MNR
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 3500 pcs - 4.43 EURGross price for quantities from 3500 pcs - 4.43 EUR
0 in TME stock
No. of pieces (Multiplicity: 3 500)
NEW
PIC16F18154-E/SS | IC: PIC microcontroller; 7kB; 32MHz; I2C,RS232,RS485,SPI,UART
IC: PIC microcontroller; 7kB; 32MHz; I2C,RS232,RS485,SPI,UART
Manufacturer part number: PIC16F18154-E/SS
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 329 pcs - 0.89 EURGross price for quantities from 329 pcs - 0.89 EUR
0 in TME stock
No. of pieces (Multiplicity: 47)
NEW
ATMEGA1608-XU | IC: AVR microcontroller; ATMEGA; SSOP28; 16kBFLASH; Core: 8-bit
IC: AVR microcontroller; ATMEGA; SSOP28; 16kBFLASH; Core: 8-bit
Manufacturer part number: ATMEGA1608-XU
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 376 pcs - 0.75 EURGross price for quantities from 376 pcs - 0.75 EUR
0 in TME stock
No. of pieces (Multiplicity: 47)
NEW
DSPIC33CK256MC002-I/SS | IC: dsPIC microcontroller; Architecture: Harvard 16bit; DSPIC
IC: dsPIC microcontroller; Architecture: Harvard 16bit; DSPIC
Manufacturer part number: DSPIC33CK256MC002-I/SS
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 47 pcs - 0.57 EURGross price for quantities from 47 pcs - 0.57 EUR
0 in TME stock
No. of pieces (Multiplicity: 1)
NEW
ATMEGA328PB-MNR | IC: AVR microcontroller; ATMEGA; VQFN32; 32kBFLASH; Core: 8-bit
IC: AVR microcontroller; ATMEGA; VQFN32; 32kBFLASH; Core: 8-bit
Manufacturer part number: ATMEGA328PB-MNR
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 6000 pcs - 1.18 EURGross price for quantities from 6000 pcs - 1.18 EUR
0 in TME stock
No. of pieces (Multiplicity: 6 000)
NEW
PIC10F200-E/P | IC: PIC microcontroller; 0.384kB; 4MHz; USB; THT; DIP8; tube; 2÷5.5V
IC: PIC microcontroller; 0.384kB; 4MHz; USB; THT; DIP8; tube; 2÷5.5V
Manufacturer part number: PIC10F200-E/P
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 540 pcs - 0.59 EURGross price for quantities from 540 pcs - 0.59 EUR
0 in TME stock
No. of pieces (Multiplicity: 60)
NEW
PIC10F200T-E/OT | IC: PIC microcontroller; 0.384kB; 4MHz; SPI,USB; SMD; reel,tape
IC: PIC microcontroller; 0.384kB; 4MHz; SPI,USB; SMD; reel,tape
Manufacturer part number: PIC10F200T-E/OT
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 3000 pcs - 0.47 EURGross price for quantities from 3000 pcs - 0.47 EUR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
NEW
ATMEGA644PA-AN | IC: AVR microcontroller; ATMEGA; TQFP44; 64kBFLASH; Core: 8-bit
IC: AVR microcontroller; ATMEGA; TQFP44; 64kBFLASH; Core: 8-bit
Manufacturer part number: ATMEGA644PA-AN
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 160 pcs - 4.76 EURGross price for quantities from 160 pcs - 4.76 EUR
0 in TME stock
No. of pieces (Multiplicity: 160)