+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMD51P19A-AU

IC: ARM microcontroller; 120MHz; TQFP128; 512kBFLASH; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD51P19A-AU
TME Symbol:
ATSAMD51P19A-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
99
Case
TQFP128
Kind of architecture
Cortex M4F
Memory
512kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
1
Family
ARM
Kind of package
in-tray
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
90pcs.
Operating voltage
1.71...3.63V
Interface
  • EBI
  • EMI
  • I2C
  • I2S
  • IrDA
  • MMC
  • QSPI
  • UART
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.71...3.63V
Gross weight0.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
ATSAMD51P19A-AU
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 90 pcs