You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Raster signal connectors 2,54mm; Current rating:3A

(1 200)
Manufacturer [1 200]
Type of connector [1 200]
Contacts pitch [1 194]
Number of pins [1 187]
Connector [1 097]
Electrical mounting [1 170]
Kind of connector [973]

Current rating
3A

Products: 1 200

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
A dimension
Application - series/manufacturer
B dimension
Body colour
Body material
Colour
Connector
Connector pinout layout
Connector variant
Contact material
Contact plating
Contacts pitch
Current rating
Electrical mounting
Enclosure material
Family
Flammability rating
Height
Kind of connector
Kind of package
Lead length
Leads dimensions
Locking system
Manufacturer
Manufacturer series
Mating height
Max. contact resistance:
Max. voltage
Maximum current
Mechanical mounting
Mounting
Number of pins
Operating temperature
Overall length
Rated voltage
Spatial orientation
Trade name
Type of connector
Wire cross-section
Wire size
Ascending
Descending
Page 1
NS25-T | Contact; female; NS25; tinned; 0.05÷0.325mm2; 28AWG÷22AWG; crimped
Contact; female; NS25; tinned; 0.05÷0.325mm2; 28AWG÷22AWG; crimped
Manufacturer part number: NS25-T
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
NS25-TG | Contact; female; NS25; gold-plated; 0.05÷0.325mm2; 28AWG÷22AWG
Contact; female; NS25; gold-plated; 0.05÷0.325mm2; 28AWG÷22AWG
Manufacturer part number: NS25-TG
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
NS25-W2P | Connector: wire-board; socket; male; PIN: 2; NS25; 3A; 250V; straight
Connector: wire-board; socket; male; PIN: 2; NS25; 3A; 250V; straight
Manufacturer part number: NS25-W2P
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
NS25-G2 | Connector: wire-board; plug; female; PIN: 2; NS25; 3A; 250V; 2.54mm
Connector: wire-board; plug; female; PIN: 2; NS25; 3A; 250V; 2.54mm
Manufacturer part number: NS25-G2
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-W4P | Connector: wire-board; socket; male; PIN: 4; NS25; 3A; 250V; straight
Connector: wire-board; socket; male; PIN: 4; NS25; 3A; 250V; straight
Manufacturer part number: NS25-W4P
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-G3 | Connector: wire-board; plug; female; PIN: 3; NS25; 3A; 250V; 2.54mm
Connector: wire-board; plug; female; PIN: 3; NS25; 3A; 250V; 2.54mm
Manufacturer part number: NS25-G3
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-G4 | Connector: wire-board; plug; female; PIN: 4; NS25; 3A; 250V; 2.54mm
Connector: wire-board; plug; female; PIN: 4; NS25; 3A; 250V; 2.54mm
Manufacturer part number: NS25-G4
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-W3P | Connector: wire-board; socket; male; PIN: 3; NS25; 3A; 250V; straight
Connector: wire-board; socket; male; PIN: 3; NS25; 3A; 250V; straight
Manufacturer part number: NS25-W3P
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-W5P | Connector: wire-board; socket; male; PIN: 5; NS25; 3A; 250V; straight
Connector: wire-board; socket; male; PIN: 5; NS25; 3A; 250V; straight
Manufacturer part number: NS25-W5P
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-G5 | Connector: wire-board; plug; female; PIN: 5; NS25; 3A; 250V; 2.54mm
Connector: wire-board; plug; female; PIN: 5; NS25; 3A; 250V; 2.54mm
Manufacturer part number: NS25-G5
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-W2K | Connector: wire-board; socket; male; PIN: 2; NS25; 3A; 250V; THT; 1x2
Connector: wire-board; socket; male; PIN: 2; NS25; 3A; 250V; THT; 1x2
Manufacturer part number: NS25-W2K
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
NS25-W4K | Connector: wire-board; socket; male; PIN: 4; NS25; 3A; 250V; THT; 1x4
Connector: wire-board; socket; male; PIN: 4; NS25; 3A; 250V; THT; 1x4
Manufacturer part number: NS25-W4K
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-G10 | Connector: wire-board; plug; female; PIN: 10; NS25; 3A; 250V; 2.54mm
Connector: wire-board; plug; female; PIN: 10; NS25; 3A; 250V; 2.54mm
Manufacturer part number: NS25-G10
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
182734-2 | Contact; female; HE14; tinned; 0.08÷0.24mm2; 28AWG÷24AWG; crimped
Contact; female; HE14; tinned; 0.08÷0.24mm2; 28AWG÷24AWG; crimped
Manufacturer part number: 182734-2
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
NS25-W3K | Connector: wire-board; socket; male; PIN: 3; NS25; 3A; 250V; THT; 1x3
Connector: wire-board; socket; male; PIN: 3; NS25; 3A; 250V; THT; 1x3
Manufacturer part number: NS25-W3K
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-G6 | Connector: wire-board; plug; female; PIN: 6; NS25; 3A; 250V; 2.54mm
Connector: wire-board; plug; female; PIN: 6; NS25; 3A; 250V; 2.54mm
Manufacturer part number: NS25-G6
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-W6P | Connector: wire-board; socket; male; PIN: 6; NS25; 3A; 250V; straight
Connector: wire-board; socket; male; PIN: 6; NS25; 3A; 250V; straight
Manufacturer part number: NS25-W6P
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-G8 | Connector: wire-board; plug; female; PIN: 8; NS25; 3A; 250V; 2.54mm
Connector: wire-board; plug; female; PIN: 8; NS25; 3A; 250V; 2.54mm
Manufacturer part number: NS25-G8
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-W8P | Connector: wire-board; socket; male; PIN: 8; NS25; 3A; 250V; straight
Connector: wire-board; socket; male; PIN: 8; NS25; 3A; 250V; straight
Manufacturer part number: NS25-W8P
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
NS25-W5K | Connector: wire-board; socket; male; PIN: 5; NS25; 3A; 250V; THT; 1x5
Connector: wire-board; socket; male; PIN: 5; NS25; 3A; 250V; THT; 1x5
Manufacturer part number: NS25-W5K
Manufacturer: NINIGI
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices