You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISHAY axial electrolytic capacitors

Date of publication: 08-03-2022 🕒 2 min read

The TME product range has been extended with axial electrolytic capacitors from VISHAY. Thanks to their parameters, the manufacturer's products are highly reliable in general-purpose applications: switching power supplies and components of mobile devices and measuring equipment.

The capacitors can work at temperatures up to 125°C (depending on the model). They are rated for voltages from 10 V to 450 V DC and come in capacitance variants from 10μF to 4.7mF. The new offering includes variants with additional features such as smaller size, AEC-Q200 qualification, low ESR for high ripple currents, and extended life components.

All VISHAY axial capacitors are available directly from TME stock so that shipping times are as short as possible. Additionally, on special request, we can provide our customers with components with parameters other than those listed in the catalogue.

VISHAY axial capacitors

Features:
Capacitor type: Electrolytic
Leads: Axial
Mounting: THT
Operating voltage: * 10 V to 450 V DC
Capacitance: 10 µF to 4.7 mF
Operating temperature: * -40...85°C, -40...105°C or -40...125°C
Tolerance: ±20%

* Depending on the model