+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

0031.1663

Adapter; 5x20mm; 10A; 250VAC; FEC; medical; black; UL94V-0; IP40


Manufacturer: SCHURTER

Manufacturer part number:
0031.1663
TME Symbol:
0031.1663

Specification

Manufacturer
SCHURTER
Type of fuse accessories
adapter
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FEC
Version
medical
Colour
black
Flammability rating
UL94V-0
IP rating
IP40
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
FAC, FAU, FEU
Operating temperature
-40...85°C
Related items
0031.1673, 0031.1693, 0031.1753
Gross weight3.15 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1663
1365 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 40 pcs - 1.27 USDGross price for quantities from 40 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.16 USDGross price for quantities from 200 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.29 USD
Net price for quantities from 2500 pcs - 1.03 USDGross price for quantities from 2500 pcs - 1.24 USD
Packaging method by the manufacturer:
Bag = 100 pcs