+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3821

Fuse holder; 5x20mm; 10A; 250V; 250VAC; FAC; PCB,vertical,THT; IP40


Manufacturer: SCHURTER

Manufacturer part number:
0031.3821
TME Symbol:
0031.3821

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
10A
Rated voltage
0.25kV/250V AC
Manufacturer series
FAC
Mounting
PCB, THT, vertical
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3821
0 in TME stock
Net price for quantities from 200 pcs - 2.43 EURGross price for quantities from 200 pcs - 2.91 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.