+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.9852

Fuse: fuse-set; Size: 5x20mm; Kit contents: fuses; FST

Manufacturer: SCHURTER

Manufacturer part number:
0034.9852
TME Symbol:
0034.9852

Specification

Manufacturer
SCHURTER
Type of fuse
fuse - set
Fuse size
5x20mm
Kit contents
fuses
Manufacturer series
FST
Gross weight378.757 g
Certificates
See other products in this category: Fuses - Sets SCHURTER,
See other products from this series.:
*
0034.9852
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order