+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.9856

Fuse: fuse-set; miniature,glass; Range of val: 0,1A÷10A; 75pcs.


Manufacturer: SCHURTER

Manufacturer part number:
0034.9856
TME Symbol:
0034.9856

Specification

Manufacturer
SCHURTER
Type of fuse
fuse - set
Kind of fuse
glass, miniature
Range of values
0,1A...10A
Fuse size
5x20mm
Quantity in set/package
75pcs.
Number of values
5
Kit contents
fuses
Manufacturer series
FSF
Gross weight379.1 g
Certificates
See other products in this category: Fuses - Sets SCHURTER,
See other products from this series.:
*
0034.9856
0 in TME stock
Net price for quantities from 1 pcs - 71.57 GBPGross price for quantities from 1 pcs - 85.88 GBP
Net price for quantities from 5 pcs - 65.03 GBPGross price for quantities from 5 pcs - 78.04 GBP
Net price for quantities from 10 pcs - 60.08 GBPGross price for quantities from 10 pcs - 72.10 GBP
Net price for quantities from 50 pcs - 51.71 GBPGross price for quantities from 50 pcs - 62.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.