+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.9876

Fuse: fuse-set; 63mA÷5A; 250VAC; THT; MST 250

Manufacturer: SCHURTER

Manufacturer part number:
0034.9876
TME Symbol:
0034.9876

Specification

Manufacturer
SCHURTER
Type of fuse
fuse - set
Current rating
63mA...5A
Rated voltage
250V AC
Mounting
THT
Manufacturer series
MST 250
Gross weight100 g
Certificates
See other products in this category: Fuses - Sets SCHURTER,
See other products from this series.:
*
0034.9876
0 in TME stock
Net price for quantities from 3 pcs - 82.41 EURGross price for quantities from 3 pcs - 98.89 EUR
No. of pieces (Multiplicity: 3)