+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.0607

Indicator: LED; recessed; red; 24VDC; Ø8.4mm; IP67; connectors


Manufacturer: SCHURTER

Manufacturer part number:
0035.0607
TME Symbol:
0035.0607

Specification

Manufacturer
SCHURTER
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø8.4mm
IP rating
IP67
Leads
connectors
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-25...55°C
Gross weight4.15 g
Certificates
See other products in this category: LED Panel Mount Indicators SCHURTER,
*
0035.0607
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 13.18 USD
Net price for quantities from 10 pcs - 10.36 USDGross price for quantities from 10 pcs - 12.43 USD
Net price for quantities from 50 pcs - 9.73 USDGross price for quantities from 50 pcs - 11.68 USD
Net price for quantities from 100 pcs - 9.10 USDGross price for quantities from 100 pcs - 10.92 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsCardboard = 50 pcs