+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.1261

LED; in housing; 5mm; No.of diodes: 1; green; 30mA; Lens: green; 60°


Manufacturer: SCHURTER

Manufacturer part number:
0035.1261
TME Symbol:
0035.1261

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
30mA
LED lens
green
Viewing angle
60°
Luminosity
10mcd
Wavelength
565nm
Operating temperature
-25...85°C
Leads
straight
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Operating voltage
3V DC
Manufacturer series
SRL
Gross weight0.644 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
See other products from this series.:
*
0035.1261
84 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs