+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.1271

LED; in housing; 5mm; No.of diodes: 1; green; 30mA; Lens: green; 60°

Manufacturer: SCHURTER

Manufacturer part number:
0035.1271
TME Symbol:
0035.1271

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
30mA
LED lens
green
Viewing angle
60°
Luminosity
10mcd
Wavelength
565nm
Operating temperature
-25...85°C
Leads
angled
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Operating voltage
3V DC
Manufacturer series
SRL
Gross weight0.64 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
See other products from this series.:
*
0035.1271
79 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 200 pcs - 1.42 USDGross price for quantities from 200 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs