+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.7022

LED; in housing; 3mm; red; -25÷85°C; IP40; Kind: prominent

Manufacturer: SCHURTER

Manufacturer part number:
0035.7022
TME Symbol:
0035.7022

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
3mm
LED colour
red
Operating temperature
-25...85°C
IP rating
IP40
Leads
for PCB
Body material
thermoplastic
Body colour
black
Kind of indicator
prominent
Indicators features
without resistor
Gross weight0.366 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
*
0035.7022
250 in TME stock
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.64 EURGross price for quantities from 10 pcs - 1.97 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 100 pcs - 1.35 EURGross price for quantities from 100 pcs - 1.62 EUR
Net price for quantities from 200 pcs - 1.25 EURGross price for quantities from 200 pcs - 1.49 EUR
Net price for quantities from 500 pcs - 1.19 EURGross price for quantities from 500 pcs - 1.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs