+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.9620.1

LED; in housing; 3mm; No.of diodes: 1; red; 30mA; Lens: red; 60°; 2VDC


Manufacturer: SCHURTER

Manufacturer part number:
0035.9620.1
TME Symbol:
0035.9620.1

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
30mA
LED lens
red
Viewing angle
60°
Luminosity
10mcd
Wavelength
635nm
Operating temperature
-25...80°C
Leads
straight
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Operating voltage
2V DC
Manufacturer series
ASL
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
See other products from this series.:
*
0035.9620.1
0 in TME stock
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 1.02 EUR
Net price for quantities from 25 pcs - 0.77 EURGross price for quantities from 25 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.