+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.9643.44

LED; in housing; 3mm; No.of diodes: 3; green; 30mA; Lens: green; 60°

Manufacturer: SCHURTER

Manufacturer part number:
0035.9643.44
TME Symbol:
0035.9643.44

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
green
Mounting
THT
Front
convex
LED current
30mA
LED lens
green
Viewing angle
60°
Luminosity
10mcd
Wavelength
565nm
Operating temperature
-25...80°C
Leads
angled
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Operating voltage
2.4V DC
Manufacturer series
ASL
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
See other products from this series.:
*
0035.9643.44
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Product for special order