+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SCHURTER | |
Type of diode | LED | |
LED version | in housing | |
LED diameter | 3mm | |
Number of diodes | 8 | |
LED colour | yellow | |
Mounting | THT | |
Front | convex | |
LED current | 30mA | |
LED lens | yellow | |
Viewing angle | 60° | |
Luminosity | 12mcd | |
Wavelength | 585nm | |
Operating temperature | -25...80°C | |
Leads | angled | |
Body material | thermoplastic | |
Body colour | black | |
Indicators features | without resistor | |
Operating voltage | 2.4V DC | |
Manufacturer series | ASL |