+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00437513KB0

Heating element: heater; heating; LM-Long; 375W; 303x80x55mm


Manufacturer: RO/SE

Manufacturer part number:
00437513KB0
TME Symbol:
00437522KB0

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating
Manufacturer series
LM-Long
Heating capacity
375W
Mounting
for DIN rail mounting, screw type
Leads
cable 3x0,75mm2
Body dimensions
303x80x55mm
Material
ceramics
Gross weight987.9 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
00437513KB0
1 in TME stock
Net price for quantities from 1 pcs - 165.08 USDGross price for quantities from 1 pcs - 198.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.