+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

00437522KB2

Heating element: heater; heating; LM-Long; 375W; 230VAC; IP54


Manufacturer: RO/SE

Manufacturer part number:
00437522KB2
TME Symbol:
00437522KB2

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating
Manufacturer series
LM-Long
Heating capacity
375W
IP rating
IP54
Mounting
for DIN rail mounting, screw type
Leads
cable 3x0,75mm2
Body dimensions
303x80x55mm
Material
ceramics
Supply voltage
  • 230V AC
Gross weight1.0013 kg
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
00437522KB2
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 161.00 EURGross price for quantities from 1 pcs - 193.20 EUR