+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

006-1-059-D-B1STF-XS0

Socket: integrated circuits; PIN: 59; SIL; 2.54mm; precision; THT

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
006-1-059-D-B1STF-XS0
TME Symbol:
0061059DB1STFXS0

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Number of pins
59
Application
SIL
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Body material
thermoplastic
Flammability rating
UL94V-0
Sockets features
  • bushing contacts
  • possibility to break to achieve required pin numbers
  • round pins
Gross weight2 g
See other products in this category: Precision sockets BINDER MPE,
*
006-1-059-D-B1STF-XS0
0 in TME stock
Net price for quantities from 600 pcs - 3.31 EURGross price for quantities from 600 pcs - 3.97 EUR
Net price for quantities from 1200 pcs - 3.09 EURGross price for quantities from 1200 pcs - 3.71 EUR
Net price for quantities from 1800 pcs - 2.89 EURGross price for quantities from 1800 pcs - 3.46 EUR
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.