+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00618013KB0

Heating element: heater; heating; LM-Double; 180W; IP54; ceramics


Manufacturer: RO/SE

Manufacturer part number:
00618013KB0
TME Symbol:
00618013KB0

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating
Manufacturer series
LM-Double
Heating capacity
180W
IP rating
IP54
Mounting
for DIN rail mounting, screw type
Leads
cable 3x0,75mm2
Body dimensions
303x80x86mm
Material
ceramics
Supply voltage
  • 24V DC
Gross weight1.2132 kg
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
00618013KB0
1 in TME stock
Net price for quantities from 1 pcs - 161.00 EURGross price for quantities from 1 pcs - 193.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.