+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

01402010KB0

Heating element: heater; Picco; 20W; 10÷60VAC; 73x40x40mm


Manufacturer: RO/SE

Manufacturer part number:
01402010KB0
TME Symbol:
01402010KB0

Specification

Manufacturer
RO/SE
Type of heating element
heater
Manufacturer series
Picco
Heating capacity
20W
Mounting
for DIN rail mounting, screw type
Leads
cable 2x0,75mm2
Body dimensions
73x40x40mm
Supply voltage
  • 10...60V AC
  • 10...60V DC
Gross weight204.6 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
01402010KB0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.25 USDGross price for quantities from 1 pcs - 39.90 USD