+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01500322H

Fuse holder; 6.3x32mm; THT; Imax: 15A; Urated: 500V; Leads: cables


Manufacturer: LITTELFUSE

Manufacturer part number:
01500322H
TME Symbol:
01500322H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
THT
Maximum current
15A
Rated voltage
0.5kV
Leads
cables
Fuse accessories application
cylindrical fuses
Gross weight11.7 g
Certificates
See other products in this category: Fuseholders for Cable LITTELFUSE,
*
01500322H
776 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 2 pcs - 6.83 USDGross price for quantities from 2 pcs - 8.19 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 6.96 USD
Net price for quantities from 10 pcs - 5.44 USDGross price for quantities from 10 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs