+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01501510KB0

Heating element: heater; heating,with fan; Piccovent; 15W; 24VDC


Manufacturer: RO/SE

Manufacturer part number:
01501510KB0
TME Symbol:
01501510KB0

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
Piccovent
Heating capacity
15W
Mounting
for DIN rail mounting
Leads
cable 2x0,75mm2
Body dimensions
110x40x48mm
Supply voltage
  • 24V DC
Gross weight248 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
01501510KB0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.43 USDGross price for quantities from 1 pcs - 77.31 USD