+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

0153-6

Connector: AC supply 3-phase; plug; male; power supply; 16A; GRIP


Manufacturer: PCE

Manufacturer part number:
0153-6
TME Symbol:
0153-6

Specification

Manufacturer
PCE
Type of connector
AC supply 3-phase
Connector
plug
Kind of connector
male
Connector family
power supply
Current rating
16A
Rated voltage
400V AC
Manufacturer series
GRIP
Standard
IEC 60309
IP rating
IP44
Number of pins
5
Connector pinout layout
3P+N+PE
Polarisation
6H
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Wire cross-section
1...2.5mm2
Contact material
brass
Cable external diameter
8...16mm
Gross weight177.46 g
Certificates
See other products in this category: Industrial IEC 60309 connectors PCE,
See other products from this series.:
*
0153-6
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.85 GBPGross price for quantities from 1 pcs - 5.82 GBP
Net price for quantities from 5 pcs - 4.31 GBPGross price for quantities from 5 pcs - 5.17 GBP
Net price for quantities from 20 pcs - 3.77 GBPGross price for quantities from 20 pcs - 4.53 GBP