+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01550100Z

Fuse holder; 6.3x32mm; Imax: 20A; Urated: 32V; Leads: cables; black

Manufacturer: LITTELFUSE

Manufacturer part number:
01550100Z
TME Symbol:
01550100Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
20A
Rated voltage
32V
Leads
cables
Colour
black
Gross weight11.32 g
Certificates
See other products in this category: Fuseholders for Cable LITTELFUSE,
*
01550100Z
58 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.60 EUR
Net price for quantities from 5 pcs - 2.79 EURGross price for quantities from 5 pcs - 3.35 EUR
Net price for quantities from 10 pcs - 2.67 EURGross price for quantities from 10 pcs - 3.20 EUR
Net price for quantities from 25 pcs - 2.54 EURGross price for quantities from 25 pcs - 3.05 EUR
Net price for quantities from 40 pcs - 2.47 EURGross price for quantities from 40 pcs - 2.96 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs