+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01602.0-00

Heating element: heater; semiconductor; RC 016; 8W; 150°C; IP32


Manufacturer: STEGO

Manufacturer part number:
01602.0-00
TME Symbol:
01602.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
RC 016
Heating capacity
8W
Surface temperature
150°C
Operating voltage
120...240V
IP rating
IP32
Protection class
II
Inrush current max
2A
Leads
cables
Protection
time-delay
Operating temperature
-45...70°C
Gross weight19.59 g
Certificates
EAN code4251823450435
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01602.0-00
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.84 EURGross price for quantities from 1 pcs - 16.61 EUR
Net price for quantities from 25 pcs - 10.90 EURGross price for quantities from 25 pcs - 13.08 EUR
Net price for quantities from 30 pcs - 10.30 EURGross price for quantities from 30 pcs - 12.35 EUR
Net price for quantities from 120 pcs - 9.63 EURGross price for quantities from 120 pcs - 11.55 EUR