+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01602.0-03

Heating element: heater; RC 016; 8W; 12÷30V; IP32

Manufacturer: STEGO

Manufacturer part number:
01602.0-03
TME Symbol:
01602.0-03

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
RC 016
Heating capacity
8W
Operating voltage
12...30V
IP rating
IP32
Inrush current max
3.7A
Operating temperature
-45...70°C
Gross weight19.72 g
Certificates
EAN code4251823450466
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01602.0-03
32 in TME stock
Net price for quantities from 1 pcs - 13.09 GBPGross price for quantities from 1 pcs - 15.71 GBP
Net price for quantities from 5 pcs - 11.72 GBPGross price for quantities from 5 pcs - 14.06 GBP
No. of pieces (Multiplicity: 1)