+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01609.0-01

Heating element: heater; RC 016; 10W; 12÷30V; IP54


Manufacturer: STEGO

Manufacturer part number:
01609.0-01
TME Symbol:
01609.0-01

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
RC 016
Heating capacity
10W
Operating voltage
12...30V
IP rating
IP54
Inrush current max
5.7A
Operating temperature
-45...70°C
Gross weight29.32 g
Certificates
EAN code4251823450916
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01609.0-01
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.77 USDGross price for quantities from 1 pcs - 18.93 USD
Net price for quantities from 5 pcs - 14.69 USDGross price for quantities from 5 pcs - 17.62 USD
Net price for quantities from 10 pcs - 14.03 USDGross price for quantities from 10 pcs - 16.84 USD