+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01610.0-01

Heating element: heater; semiconductor; RC 016; 13W; 170°C; 12÷30V


Manufacturer: STEGO

Manufacturer part number:
01610.0-01
TME Symbol:
01610.0-01

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
RC 016
Heating capacity
13W
Surface temperature
170°C
Operating voltage
12...30V
IP rating
IP32
Protection class
II
Inrush current max
3A
Leads
silicone cable 2x0,34mm2
Protection
time-delay
Operating temperature
-45...70°C
Gross weight35.5 g
Certificates
EAN code4251823450985
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01610.0-01
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.38 GBPGross price for quantities from 1 pcs - 18.45 GBP
Net price for quantities from 3 pcs - 13.77 GBPGross price for quantities from 3 pcs - 16.53 GBP
Net price for quantities from 10 pcs - 12.16 GBPGross price for quantities from 10 pcs - 14.59 GBP