+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01673.0-00

Heating element: heater; RC 016; 13W; IP40

Manufacturer: STEGO

Manufacturer part number:
01673.0-00
TME Symbol:
01673.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
RC 016
Heating capacity
13W
IP rating
IP40
Inrush current max
3A
Leads
screw
Operating temperature
-45...70°C
Gross weight42.63 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
01673.0-00
49 in TME stock
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 18.73 USD
Net price for quantities from 5 pcs - 13.29 USDGross price for quantities from 5 pcs - 15.95 USD
No. of pieces (Multiplicity: 1)