+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

018W135P-F

Driver; SmartFan WISP II; Uout: 11.5÷30VDC; Usup: 11.5÷30VDC; 20W


Manufacturer: Control Resources

Manufacturer part number:
018W135P-F
TME Symbol:
018W135P-F

Specification

Manufacturer
Control Resources
Type of fan accessory
driver
Manufacturer series
SmartFan WISP II
Output voltage
11.5...30V DC
Leads
cables
Application
DC fans
Output power
20W
Wire size
24AWG
Supply voltage
  • 11.5...30V DC
Gross weight21.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Controllers Control Resources,
See other products from this series.:
*
018W135P-F
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 38.94 EURGross price for quantities from 1 pcs - 46.73 EUR
Net price for quantities from 10 pcs - 36.05 EURGross price for quantities from 10 pcs - 43.27 EUR