+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02035.9-10

Heating element: heater; semiconductor; CREX 020; 250W; IP66


Manufacturer: STEGO

Manufacturer part number:
02035.9-10
TME Symbol:
02035.9-10

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
CREX 020
Heating capacity
250W
Operating voltage
120V
IP rating
IP66
Mounting
screw type
Protection class
I
Leads
silicone cable 3x0,75mm2 x 1000mm
Body dimensions
160x80x220mm
Max surface temperature of the device
200°C
Temperature class
T3
Material
aluminium
Application
explosive zone
Rated voltage
0.12kV
Conform to the norm
ATEX / IECEx
Operating temperature
-65...85°C
Gross weight1000 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02035.9-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 172.09 USDGross price for quantities from 1 pcs - 206.52 USD