+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02043.0-10

Heating element: heater; CREX 020; 150W; Uoper: 230V; IP66


Manufacturer: STEGO

Manufacturer part number:
02043.0-10
TME Symbol:
02043.0-10

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CREX 020
Heating capacity
150W
Operating voltage
230V
IP rating
IP66
Leads
silicone cable 3x0,75mm2 x 1000mm
Rated voltage
0.23kV
Operating temperature
-60...50°C
Gross weight2.2758 kg
Certificates
EAN code4251823456284
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02043.0-10
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 240.64 USDGross price for quantities from 1 pcs - 288.77 USD
Net price for quantities from 5 pcs - 213.91 USDGross price for quantities from 5 pcs - 256.69 USD
Net price for quantities from 10 pcs - 207.18 USDGross price for quantities from 10 pcs - 248.61 USD