+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STEGO | |
Type of heating element | heater | |
Version | semiconductor | |
Manufacturer series | CREX 020 | |
Heating capacity | 100W | |
Operating voltage | 120V | |
IP rating | IP66 | |
Mounting | screw type | |
Protection class | I | |
Leads | silicone cable 3x0,75mm2 x 1000mm | |
Body dimensions | 160x80x300mm | |
Max surface temperature of the device | 100°C | |
Temperature class | T5 | |
Material | aluminium | |
Application | explosive zone | |
Rated voltage | 0.12kV | |
Conform to the norm | ATEX / IECEx | |
Operating temperature | -60...50°C |