+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02203022KB0

Heating element: heater; heating; S2; 30W; 230VAC; IP54; 78x75x45mm


Manufacturer: RO/SE

Manufacturer part number:
02203022KB0
TME Symbol:
02203022KB0

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating
Manufacturer series
S2
Heating capacity
30W
IP rating
IP54
Mounting
for DIN rail mounting, screw type
Leads
cable 3x0,75mm2
Body dimensions
78x75x45mm
Material
ceramics
Supply voltage
  • 230V AC
  • 230V DC
Gross weight343.38 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
02203022KB0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.72 USDGross price for quantities from 1 pcs - 66.86 USD