+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0224006.VXUP

Fuse: fuse; glass; THT; 6A; 125VAC; quick blow; 4.7x14.5mm; 224; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
0224006.VXUP
TME Symbol:
0224006.VXUP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
6A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
4.7x14.5mm
Manufacturer series
224
Breaking capacity
500A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 1s
Contact material
copper
Energy I2t
22.1A2s
Resistance
15mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
0224006.VXUP
0 in TME stock
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.89 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.