+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

0253-6TT

Connector: AC supply 3-phase; plug; male; power supply; 32A; GRIP


Manufacturer: PCE

Manufacturer part number:
0253-6TT
TME Symbol:
0253-6TT

Specification

Manufacturer
PCE
Type of connector
AC supply 3-phase
Connector
plug
Kind of connector
male
Connector family
power supply
Current rating
32A
Rated voltage
400V AC
Manufacturer series
GRIP
Standard
IEC 60309
IP rating
IP44
Number of pins
5
Connector pinout layout
3P+N+PE
Polarisation
6H
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
snap-on
Wire cross-section
2.5...6mm2
Contact material
brass
Cable external diameter
11.5...20mm
Gross weight282.4 g
Certificates
See other products in this category: Industrial IEC 60309 connectors PCE,
See other products from this series.:
*
0253-6TT
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.65 GBPGross price for quantities from 1 pcs - 10.38 GBP
Net price for quantities from 5 pcs - 7.69 GBPGross price for quantities from 5 pcs - 9.23 GBP
Net price for quantities from 20 pcs - 6.73 GBPGross price for quantities from 20 pcs - 8.07 GBP
Packaging method by the manufacturer:
Cardboard = 10 pcs