+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

02700.9-00

Heating element: blower; heating,semiconductor,with thermostat


Manufacturer: STEGO

Manufacturer part number:
02700.9-00
TME Symbol:
02700.9-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating, semiconductor, with thermostat
Manufacturer series
CR 027
Heating capacity
400...550W
IP rating
IP20
Protection class
II
Inrush current max
14A
Leads
clamps 2x2.5mm2
Protection
overheating OTP
Operating temperature
-45...70°C
Supply voltage
  • 100...120V AC
Gross weight1.038 kg
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02700.9-00
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 173.93 USDGross price for quantities from 1 pcs - 208.72 USD