+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02701.0-00

Heating element: blower; heating; CR 027; 550W; 230VAC; IP20


Manufacturer: STEGO

Manufacturer part number:
02701.0-00
TME Symbol:
02701.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CR 027
Heating capacity
550W
IP rating
IP20
Leads
clamps 2x2.5mm2
Protection
time-delay
Body dimensions
100x128x165mm
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.0876 kg
Certificates
EAN code4251823460137
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02701.0-00
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 188.37 EURGross price for quantities from 1 pcs - 226.03 EUR
Net price for quantities from 3 pcs - 177.29 EURGross price for quantities from 3 pcs - 212.75 EUR
Net price for quantities from 10 pcs - 166.20 EURGross price for quantities from 10 pcs - 199.44 EUR