+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

027201.5V

Fuse: fuse; 1.5A; 125VAC; 125VDC; ultra rapid; TR3; metal; 4.32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
027201.5V
TME Symbol:
027201.5V

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
1.5A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Fuse size
TR3
Breaking capacity
10kA
Quantity in set/package
5pcs.
Material
metal
Lead length
4.32mm
Gross weight2 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
027201.5V
0 in TME stock
Net price for quantities from 5 pcs - 15.46 USDGross price for quantities from 5 pcs - 18.55 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.