+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0273002.V

Fuse: fuse; 2A; 125VAC; 125VDC; ultra rapid; TR3; plastic; 4.32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0273002.V
TME Symbol:
0273002.V

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
2A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Fuse size
TR3
Breaking capacity
10kA
Quantity in set/package
5pcs.
Material
plastic
Lead length
4.32mm
Gross weight2 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0273002.V
0 in TME stock
Net price for quantities from 5 pcs - 12.04 USDGross price for quantities from 5 pcs - 14.45 USD
Net price for quantities from 10 pcs - 11.62 USDGross price for quantities from 10 pcs - 13.95 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.