+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0273003.H

Fuse: fuse; TR3; 3A; 125VAC; 125VDC; ultra rapid; plastic; 4.32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0273003.H
TME Symbol:
0273003.H

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR3
Kind of fuse
miniature
Current rating
3A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Breaking capacity
10kA
Quantity in set/package
100pcs.
Material
plastic
Lead length
4.32mm
Gross weight0.31 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0273003.H
77 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 11.48 USDGross price for quantities from 1 pcs - 13.77 USD
Net price for quantities from 100 pcs - 6.89 USDGross price for quantities from 100 pcs - 8.27 USD
Packaging method by the manufacturer:Cardboard = 100 pcs