+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

0273003.V

Fuse: fuse; TR3; 3A; 125VAC; 125VDC; ultra rapid; plastic; 4.32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0273003.V
TME Symbol:
0273003.V

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR3
Kind of fuse
miniature
Current rating
3A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Breaking capacity
10kA
Quantity in set/package
5pcs.
Material
plastic
Lead length
4.32mm
Gross weight2 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0273003.V
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 16.91 USD