+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02801.1-00

Heating element: blower; heating,semiconductor; CSF 028; 200W


Manufacturer: STEGO

Manufacturer part number:
02801.1-00
TME Symbol:
02801.1-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating, semiconductor
Manufacturer series
CSF 028
Heating capacity
200W
IP rating
IP20
Mounting
screw type
Protection class
III/3
Inrush current max
20A
Leads
clamps 2x2.5mm2
Protection
time-delay
Operating temperature
-20...70°C
Supply voltage
  • 24V DC
Gross weight279.8 g
EAN code4251823460298
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02801.1-00
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 109.19 EURGross price for quantities from 1 pcs - 131.02 EUR