+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02810.2-00

Heating element: blower; heating; CSL 028; 350W; 48V; IP20


Manufacturer: STEGO

Manufacturer part number:
02810.2-00
TME Symbol:
02810.2-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CSL 028
Heating capacity
350W
Operating voltage
48V
IP rating
IP20
Leads
clamps 2x2.5mm2
Operating temperature
-45...70°C
Gross weight1 g
Certificates
EAN code4251823460632
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02810.2-00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.45 GBPGross price for quantities from 1 pcs - 124.13 GBP
Net price for quantities from 5 pcs - 92.47 GBPGross price for quantities from 5 pcs - 110.97 GBP