+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02810.9-00

Heating element: blower; heating,semiconductor,with fan; 400W


Manufacturer: STEGO

Manufacturer part number:
02810.9-00
TME Symbol:
02810.9-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating, semiconductor, with fan
Manufacturer series
CSL 028
Heating capacity
400W
Operating voltage
120V
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
9A
Leads
clamps 2x2.5mm2
Fan efficiency
54m3/h
Body dimensions
85x90x113mm
Material
plastic
Rated voltage
0.12kV
Flammability rating
UL94V-0
Storage time
40000h
Operating temperature
-45...70°C
Gross weight620.7 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02810.9-00
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 123.04 EURGross price for quantities from 1 pcs - 147.65 EUR
Net price for quantities from 5 pcs - 116.15 EURGross price for quantities from 5 pcs - 139.38 EUR
Net price for quantities from 10 pcs - 112.08 EURGross price for quantities from 10 pcs - 134.50 EUR
Net price for quantities from 25 pcs - 107.38 EURGross price for quantities from 25 pcs - 128.85 EUR
Net price for quantities from 50 pcs - 103.62 EURGross price for quantities from 50 pcs - 124.34 EUR