+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STEGO | |
Type of heating element | blower | |
Version | heating, semiconductor, with fan | |
Manufacturer series | CSL 028 | |
Heating capacity | 400W | |
Operating voltage | 120V | |
IP rating | IP20 | |
Mounting | screw type | |
Protection class | II | |
Inrush current max | 9A | |
Leads | clamps 2x2.5mm2 | |
Fan efficiency | 54m3/h | |
Body dimensions | 85x129x107mm | |
Material | plastic | |
Rated voltage | 0.12kV | |
Flammability rating | UL94V-0 | |
Storage time | 40000h | |
Operating temperature | -45...70°C |