+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.07.015.0

Cable chain; 03; Bend.rad: 15mm; L: 1000mm; Int.height: 5mm


Manufacturer: IGUS

Manufacturer part number:
03.07.015.0
TME Symbol:
03.07.015.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
03
Bending radius
15mm
Length
1m
Version
to be filled along the outer radius
External height
8mm
External width
10.7mm
Internal height
5mm
Internal width
7mm
Gross weight37.57 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
03.07.015.0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.03 GBPGross price for quantities from 1 pcs - 32.43 GBP
Net price for quantities from 5 pcs - 25.51 GBPGross price for quantities from 5 pcs - 30.61 GBP
Net price for quantities from 10 pcs - 23.65 GBPGross price for quantities from 10 pcs - 28.38 GBP