+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

03051.0-00

Heating element: blower; heating; CR 030; 950W; 230VAC; IP20


Manufacturer: STEGO

Manufacturer part number:
03051.0-00
TME Symbol:
03051.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CR 030
Heating capacity
950W
IP rating
IP20
Mounting
M5 screw
Protection class
II
Inrush current max
6.3A
Leads
clamps 2x2.5mm2
Fan efficiency
160m3/h
Storage temperature
-45...70°C
Body dimensions
168x145x100mm
Related items
237009, 244379
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.4943 kg
Certificates
EAN code4251823461585
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03051.0-00
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 146.00 GBPGross price for quantities from 1 pcs - 175.20 GBP
Net price for quantities from 10 pcs - 131.40 GBPGross price for quantities from 10 pcs - 157.68 GBP